Altech 2A 2 Pole Thermal Magnetic Circuit Breaker V-EA

  • RS Stock No. 899-3092
  • Mfr. Part No. 2C2UM
  • Manufacturer Altech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Altech V-EA Series DIN Rail

Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.

DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Specifications
Attribute Value
Current Rating 2A
Number of Poles 2
Series V-EA
Terminal Contact Type Box Clamp, Ring Tongue Terminal
Break Time Time Delay
Special Features IP20 Terminal Protection
Rated AC Voltage 480Y/277V
Rated DC Voltage 80V
Circuit Breaker Type MCCB
Reset Actuator Type Handle
Overall Dimensions 93.3 x 35 x 74.7mm
Overall Depth 74.7mm
Tripping Mechanism Thermal-Magnetic
Tripping Characteristics Type C
Breaking Capacity at Maximum Voltage Rating 10 kA
Overall Length 93.3mm
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection
Mounting Style DIN Rail Mount
Temporarily out of stock - back order for despatch 11/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 210.04
units
Per unit
1 +
MYR210.04
Related Products
The compact and flexible all-in-one solution REX consists ...
Description:
The compact and flexible all-in-one solution REX consists of several perfectly matched components. It comprises the EM12-T supply module for the plus and minus potential via a single or double channel REX12-T electronic circuit protector which can be mounted side ...
Thermal Magnetic Circuit Breakers are found in most ...
Description:
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech V-EA series are primarily DIN Rail mounted and provide a ...
The Altech V-EA series offers a range of ...
Description:
The Altech V-EA series offers a range of DIN mounted circuit breakers that have been designed to provide a compact solution to your protection requirements. DIN rail mounted17.5mm width per pole10kA short circuit480Y/277V AC, 50/60HzUL508 Listed.