Altech Thermal Circuit Breaker - MA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 250mA Current Rating
- RS Stock No.:
- 898-3231
- Mfr. Part No.:
- 15.902U
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 898-3231
- Mfr. Part No.:
- 15.902U
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Altech – MA Series Miniature Circuit Breakers/ Manual Motor Controllers
The Altech MA series offers a range of miniature circuit breakers and manual motor controllers. The range has been designed predominately to handle the high inrush loads of 3 phase transformers, power supplies and motors.
Designed to handle high inrush loads of 3 phase transformers, power supplies and motors
Protects wiring and equipment from damage caused by 3 major classes of over current
Protects wiring and equipment from damage caused by 3 major classes of over current
Altech - Fuses
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Number of Poles | 3 |
Voltage Rating | 480Y/277V |
Series | MA |
Application | 3 Phase Transformers, Motors, Power Supplies |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Handle |
Rated AC Voltage | 480Y/277V |
Mounting Style | DIN Rail Mount |
Overall Length | 89.5mm |
Break Time | Time Delay |
Breaking Capacity at Maximum Voltage Rating | 42 kA |
Circuit Breaker Type | Thermal Circuit Breaker |
Overall Dimensions | 89.5 x 52.5 x 74mm |
Special Features | Cost-Effective Circuit Protection, Export Application, In-Rush Current, Nuisance Trips of High Current, Protect from Over Current |
Overall Depth | 74mm |
Terminal Contact Type | Cage Clamp |