Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42V dc Voltage Rating DIN Rail Mount, 13A Current Rating
- RS Stock No.:
- 898-1770
- Mfr. Part No.:
- 1E13UM
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 898-1770
- Mfr. Part No.:
- 1E13UM
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 13A |
Number of Poles | 1 |
Voltage Rating | 42V dc |
Series | V-EA |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type E |
Mounting Style | DIN Rail Mount |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Rated DC Voltage | 42V |
Break Time | Time Delay |
Overall Length | 93.3mm |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal |
Overall Depth | 74.7mm |
Special Features | IP20 Terminal Protection |
Overall Dimensions | 93.3 x 17.5 x 74.7mm |
Circuit Breaker Type | MCCB |