Carling Technologies Thermal Magnetic Circuit Breaker - A Single Pole Panel Mount, 30A Current Rating
- RS Stock No.:
- 881-4740
- Mfr. Part No.:
- AC1-B0-34-630-1G1-C
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-4740
- Mfr. Part No.:
- AC1-B0-34-630-1G1-C
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Carling Technologies A-Series Circuit Breakers
Carling Technologies A-Series hydraulic/magnetic circuit breakers are compact, temperature stable and designed for precision operation in applications requiring general purpose as well as full load amp applications. The A-Series circuit breakers offer a wide range of current ratings from 0.02 to 50 amps, up to 277 V ac or 80 V dc and are available with several choices of pole configurations, time delays, terminals, and imprinting and actuator styles.
Approvals
UL Recognized – UL Standard 508, 1077, 1500
UL Listed – UL Standard 489A
CSA Accepted
TUV Certified
VDE Certified
UL Listed – UL Standard 489A
CSA Accepted
TUV Certified
VDE Certified
Hydraulic/Magnetic Circuit Breaker
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Number of Poles | 1 |
Series | A |
Application | Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder |
Tripping Mechanism | Hydraulic-Magnetic |
Reset Actuator Type | Rocker |
Mounting Style | Panel Mount |
Rated DC Voltage | 80V |
Break Time | Medium |
Overall Dimensions | 18.92 x 50.8 x 61.73mm |
Breaking Capacity at Maximum Voltage Rating | 5000 A @ 80 V dc |
Overall Length | 18.9mm |
Terminal Contact Type | Quick Connect |
Mounting Hole Width | 42.2mm |
Overall Depth | 61.7mm |
Special Features | Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel |
Mounting Hole Size | 19.05 x 42.16mm |
Mounting Hole Length | 19.1mm |