- RS Stock No.:
- 868-8926
- Mfr. Part No.:
- 4419.9001
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 868-8926
- Mfr. Part No.:
- 4419.9001
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
TA45 Series Circuit Breaker
Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.
Actuation Type - Rocker
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Number of Poles | 1 |
Series | TM12 |
Rated AC Voltage | 240V |
Mounting Style | Panel Mount |
Rated DC Voltage | 28V |