Schurter Thermal Magnetic Circuit Breakers - RTS 60V dc Voltage Rating Surface Mount, 100mA Current Rating
- RS Stock No.:
- 174-5497
- Mfr. Part No.:
- 3-104-514
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 174-5497
- Mfr. Part No.:
- 3-104-514
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SMD thermal fuse for high currents
Patented surface mount thermal fuse to protect against thermal runaway of power semiconductors such as: MOSFET's, IC's, IGBT's, Triac's, SCR's, etc.
Provides physical protection in cases where all software-based security measures have failed
Separates rated voltages up to 60VDC
Reflow compatible through mechanical activation procedure
Galvanic separation happens inside the RTS housing
Smallest footprint with just two contacts
Thermal fuse with integrated shunt
Thermal fuse with integrated fuse
Applications
Wherever power transistors are used
Automotive: Cooling fan applications, ABS power steering, PTC heaters, HVAC, Glow plugs, Diesel fuel heaters
Industrial: Battery Protection, Power supplies, Lighting ballasts, H-Bridge circuits, Motor drivers
Provides physical protection in cases where all software-based security measures have failed
Separates rated voltages up to 60VDC
Reflow compatible through mechanical activation procedure
Galvanic separation happens inside the RTS housing
Smallest footprint with just two contacts
Thermal fuse with integrated shunt
Thermal fuse with integrated fuse
Applications
Wherever power transistors are used
Automotive: Cooling fan applications, ABS power steering, PTC heaters, HVAC, Glow plugs, Diesel fuel heaters
Industrial: Battery Protection, Power supplies, Lighting ballasts, H-Bridge circuits, Motor drivers
Specifications
Attribute | Value |
---|---|
Current Rating | 100mA |
Voltage Rating | 60V dc |
Width | 6.5mm |
Series | RTS |
Tripping Mechanism | Thermal |
Mounting Style | Surface Mount |
Terminal Contact Type | Tab |
Overall Dimensions | 8.8 x 6.5 x 6.6mm |
Breaking Capacity at Maximum Voltage Rating | 400 A |
Overall Length | 8.8mm |
Overall Depth | 6.6mm |