Schurter 5A 1 Pole Thermal Magnetic Circuit Breaker, 48 V dc, 240 V ac T9

  • RS Stock No. 173-8076
  • Mfr. Part No. 4404.0098
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

T9 series thermal circuit breakers

T9 single-pole, compact thermal circuit breakers.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.

Approvals

UL, CSA, IEC 60394

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Specifications
Attribute Value
Current Rating 5A
Number of Poles 1
Voltage Rating 48 V dc, 240 V ac
Width 19mm
Series T9
Tripping Mechanism Thermal
Discontinued product
Related Products
PCB, single hole mountingSub-miniature, double insulatedTrip free mechanismSlow ...
Description:
PCB, single hole mountingSub-miniature, double insulatedTrip free mechanismSlow response time (typically 30 seconds at twice nominal current rating) ideal for inductive/reactive loadsTypical life 5000 operations (0.5 to 3A)/1000 operations (4 and 5A) at twice nominal current ratingMainly for motors, transformers ...
Schurter T11 circuit breaker is a snap in ...
Description:
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household ...
The DIN rail mounting, single pole, TMC range ...
Description:
The DIN rail mounting, single pole, TMC range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths. • DIN rail mounting• Trip faster than thermal device circuit breakers• ...
Carling Technologies C-Series hydraulic/magnetic circuit breakers are ideal ...
Description:
Carling Technologies C-Series hydraulic/magnetic circuit breakers are ideal for applications that require higher amperage and voltage handling capability in a compact package. They are available in 1-6 poles, 0.02-100 amps, up to 480 V ac or 150 V dc, with ...