- RS Stock No.:
- 888-2497
- Mfr. Part No.:
- FLK-TIS55 9HZ
- Manufacturer:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 888-2497
- Mfr. Part No.:
- FLK-TIS55 9HZ
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke TiS55 9Hz Thermal Imaging Camera
The Fluke TiS55 Infrared Camera is built for performance with features that help you easily and quickly identify problems before they become expensive failures. Featuring 0, 25, 50, 75 and 100% infrared image blending IR-Fusion technology, access to thermal images with a 4GB internal memory and 4GB SD card. This infrared camera is also built to withstand a 2 meter drop making it a robust camera for harsh environments.
Features and Benefits:
. Manual focus, Minimum focus distance 0.15 m (6 in)
. IFOV (spatial resolution) 2.8 mRad
. Detector resolution 220 x 165 (36,300 pixel)
. Distance to spot 353:1
. 3.5 inch 320 x 240 LCD
. 5 megapixel digital camera
. Temperature measurement range: -20 °C to +450 °C (–4 °F to 842 °F)
. Smart battery system lithium ion smart battery with five-segment LED
charge level display
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and 4 GB micro SD card
. Quality thermal imaging that exceeds the RESNET resolution standard at 220x165
. Manual focus flexibility allows you to get as close at 0.15m (6in) to your target to get an in-focus image
. See the detail with a D:S of 353:1
. Capture all the details you need to quickly analyze infrared images with 5 presets of blending and picture-in picture mode - IR-Fusion® technology
. 33% more viewing area compared to a 3.0 inch LCD screen
. Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
. Easily pinpoint problems with a built-in laser pointer
. IFOV (spatial resolution) 2.8 mRad
. Detector resolution 220 x 165 (36,300 pixel)
. Distance to spot 353:1
. 3.5 inch 320 x 240 LCD
. 5 megapixel digital camera
. Temperature measurement range: -20 °C to +450 °C (–4 °F to 842 °F)
. Smart battery system lithium ion smart battery with five-segment LED
charge level display
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and 4 GB micro SD card
. Quality thermal imaging that exceeds the RESNET resolution standard at 220x165
. Manual focus flexibility allows you to get as close at 0.15m (6in) to your target to get an in-focus image
. See the detail with a D:S of 353:1
. Capture all the details you need to quickly analyze infrared images with 5 presets of blending and picture-in picture mode - IR-Fusion® technology
. 33% more viewing area compared to a 3.0 inch LCD screen
. Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
. Easily pinpoint problems with a built-in laser pointer
Note: For more information on the series performance for each application please see the TiS application Selector
Supplied with
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, lithium ion smart battery, USB cable, adjustable hand strap, hard carrying case, Soft transport bag, statement of factory calibration, quick start guide and Safety sheet.
Note
For more information on the series performance for each application please see the TiS application Selector
Supplied with
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, USB cable, Adjustable hand strap, Rugged, hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide and Safety sheet.
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +450 °C |
Detector Resolution | 220 x 165pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS50 |
Thermal Sensitivity | ≤0.08 °C @ 30 |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 450mm |
Display Size | 3.5in |
Spatial Resolution IFOV | 2.8mrad |
Weight | 770g |
Model Number p | TiS50 |
Minimum Focus | 450 mm |
Application | Commercial, Industrial |