- RS Stock No.:
- 712-7313
- Mfr. Part No.:
- EYP1BF145
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 712-7313
- Mfr. Part No.:
- EYP1BF145
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Panasonic Thermal Cutoffs EYP F Series
Panasonic Thermal Cutoffs (TCO) are compact and insulated, featuring quick temperature response, and mountable in a small space without insulation or protection. Panasonic TCO open reliably when the equipment becomes abnormal, and are not resettable.
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
Specifications
Attribute | Value |
---|---|
Functioning Temperature | +145°C |
Holding Temperature | +125°C |
Maximum Current | 5 A |
Voltage Rating | 250V ac |
Lead Orientation | Axial |
Body Diameter | 2.2mm |
Body Height | 6mm |
Body Length | 6mm |
Wire Diameter | 0.53mm |
Wire Length | 38mm |