+184°C 10 A Thermal Fuse, Selco, 250V ac

  • RS Stock No. 111-7810
  • Mfr. Part No. SWTC-363-3535
  • Manufacturer Selco
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Selco SWTC/STC Series Thermal Fuses

Professional range of SWTC/STC series thermal fuses from Selco. These one-shot thermal cut-offs are designed to provide upper limit temperature protection for many electronic products. When the temperature is under normal operating temperature, the solid pallet compresses a spring which holds a star contact against the isolated lead. When the temperature is at fault the pallet melts and the circuit is opened permanently. All models are highly reliable and excellent quality.

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

Specifications
Attribute Value
Functioning Temperature +184°C
Holding Temperature +159°C
Maximum Current 10 A
Voltage Rating 250 V ac
Lead Orientation Axial
Series SWTC Series
Body Diameter 4mm
Body Height 10mm
Wire Diameter 1mm
Wire Length 35mm
Temporarily out of stock - back order for despatch 27/01/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 7.866
units
Per unit
Per Pack*
10 +
MYR7.866
MYR78.66
*price indicative
Related Products
The AUPO thermal cut-off is an unresettable thermal ...
Description:
The AUPO thermal cut-off is an unresettable thermal protect instrument. Used in household appliances and industry these instruments are perfect for thermal protection. The AUPO thermal fuse comes in an all sealed structure that ensures stability and reliability. Extremely sensitive ...
Thermal fuses protect equipment against fire or thermal ...
Description:
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute. Tighter packing densities.
Panasonic Thermal Cutoffs (TCO) are compact and insulated, ...
Description:
Panasonic Thermal Cutoffs (TCO) are compact and insulated, featuring quick temperature response, and mountable in a small space without insulation or protection. Panasonic TCO open reliably when the equipment becomes abnormal, and are not resettable.
Panasonic Thermal Cutoffs (TCO) are compact and insulated, ...
Description:
Panasonic Thermal Cutoffs (TCO) are compact and insulated, featuring quick temperature response, and mountable in a small space without insulation or protection. Panasonic TCO open reliably when the equipment becomes abnormal, and are not resettable.