- RS Stock No.:
- 423-3131
- Manufacturer:
- RS PRO
39 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR168.69
Units | Per Unit |
1 - 49 | MYR168.69 |
50 - 249 | MYR165.15 |
250 + | MYR135.92 |
- RS Stock No.:
- 423-3131
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Fused probes
Fused probe leads.
The probe is protected by a retractable sleeve.
Connection using 4 mm safety plug.
The probe is protected by a retractable sleeve.
Connection using 4 mm safety plug.
Approvals
IEC 1010
Standard: IEC 1010 600 V cat III
Standard: IEC 1010 600 V cat III
Specifications
Attribute | Value |
---|---|
Lead Type | Test Lead |
Fused | Yes |
Lead Length | 1m |
Current Rating | 10A |
Safety Category Voltage | 600V |
Safety Category | CAT III 600V |
Safety Category Level | CAT III |