- RS Stock No.:
- 254-8144
- Mfr. Part No.:
- DX02002
- Manufacturer:
- Catu
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR164.965
Units | Per Unit | Per Pack* |
2 + | MYR164.965 | MYR329.93 |
*price indicative |
- RS Stock No.:
- 254-8144
- Mfr. Part No.:
- DX02002
- Manufacturer:
- Catu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Pointest test probes
Test probes offering ease of use and complete safety.
These probes are fully compatible with all 4 mm diameter safety terminals.
The visible metal part is limited to 19mm to prevent any risk of short-circuit. However, its shape allows access to the connections at the bottom of the recess to a depth of 26mm, where traditionalprobes cannot operate.
Available in pairs (red and black) in a version with 4-mm retractable plug or 1.2 metre lead.
These probes are fully compatible with all 4 mm diameter safety terminals.
The visible metal part is limited to 19mm to prevent any risk of short-circuit. However, its shape allows access to the connections at the bottom of the recess to a depth of 26mm, where traditionalprobes cannot operate.
Available in pairs (red and black) in a version with 4-mm retractable plug or 1.2 metre lead.
Application
Safety cords for test lead points for measuring devices.
Features
CAT III 1 000 V.
Hand guard (for test lead points).
Compatible with standard Ø 4 mm connections.
Retractable sheathing. Contact point on elastic cage Ø 4 mm.
Double-insulated flexible wires 1.20 m length and 1 mm² cross section on Ø 4 mm IP2X elbow end pieces.
Hand guard (for test lead points).
Compatible with standard Ø 4 mm connections.
Retractable sheathing. Contact point on elastic cage Ø 4 mm.
Double-insulated flexible wires 1.20 m length and 1 mm² cross section on Ø 4 mm IP2X elbow end pieces.
Approvals
IEC 1010
Specifications
Attribute | Value |
---|---|
Lead Type | Test Probe |
Lead Length | 1.2m |
Current Rating | 20A |
Safety Category Voltage | 1000V |
Safety Category | CAT III 1000V |
Safety Category Level | CAT III |