- RS Stock No.:
- 122-9728
- Mfr. Part No.:
- 66.9007-100-21+66.9007-100-22
- Manufacturer:
- Staubli
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR194.05
Units | Per Unit |
1 - 1 | MYR194.05 |
2 - 4 | MYR189.94 |
5 + | MYR184.23 |
- RS Stock No.:
- 122-9728
- Mfr. Part No.:
- 66.9007-100-21+66.9007-100-22
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
4mm Test Probe Set
From Multi-Contact, this test probe set includes a black and red silicone insulted test lead. At the end of each lead is a spring loaded MULTILAM test probe, and at the other end a MULTILAM plug with a rigid insulating sleeve. The test probe set is designed for CAT II measurement applications.
Features and Benefits:
Cat II
Rated Voltage of 1000V
Rated Current of 20A
Silicone Insulation
Nickel Plated
Rated Voltage of 1000V
Rated Current of 20A
Silicone Insulation
Nickel Plated
Specifications
Attribute | Value |
---|---|
Lead Type | Test Probe Kit |
Connector Type | Straight to Right Angle |
Lead Length | 1m |
Current Rating | 20A |
Safety Category Voltage | 1000V |
Safety Category | CAT II 1000V |
Maximum Operating Temperature | +350°C |
Safety Category Level | CAT II |