Mueller Electric Blue, Female to Male Test Connector Adapter With Beryllium Copper (Spring), Brass (Body) contacts and
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 888-4106
- Mfr. Part No.:
- BU-32101-6
- Manufacturer:
- Mueller Electric
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per unit |
1 + | MYR18.81 |
Mueller Insulated Banana Jack to Standard Banana Plug
Attribute | Value |
Colour | Blue |
Socket Size | 4mm |
Contact Material | Beryllium Copper (Spring), Brass (Body) |
Contact Plating | Nickel |
Current Rating | 15A |
Voltage Rating | 1kV |
Gender | Female to Male |