- RS Stock No.:
- 206-4766
- Mfr. Part No.:
- 24.0162-27
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 206-4766
- Mfr. Part No.:
- 24.0162-27
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Staubli's test adapter has flexible insulated copper conductor. It is mainly suitable for screw clamp connection e.g., rail mounted terminals. It is available in brown colour
It has 4 mm diameter rigid socket
It is made up of brass
It is made up of brass
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Plug Size | 1.8mm |
Socket Size | 4mm |
Contact Material | Brass |
Gender | Male to Female |