- RS Stock No.:
- 835-2873
- Mfr. Part No.:
- 34211
- Manufacturer:
- Legrand
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 835-2873
- Mfr. Part No.:
- 34211
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Nylbloc Connection Bars
Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.
Delivered with the screws unscrewed.
Standards
EN 60998 and IEC 664-1
Specifications
Attribute | Value |
---|---|
Current Rating | 24A |
Wire Size | 2.5 mm² |
Termination Method | Screw |
Fused | No |
Material | POLYPROPYLENE |
Voltage Rating | 250 V |
Colour | Black |
Cable CSA | 2,5mm² |