- RS Stock No.:
- 820-8381
- Mfr. Part No.:
- CS60NTPE
- Manufacturer:
- HellermannTyton
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR21.089
Units | Per Unit | Per Pack* |
10 + | MYR21.089 | MYR210.89 |
*price indicative |
- RS Stock No.:
- 820-8381
- Mfr. Part No.:
- CS60NTPE
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HellermannTyton Polyethylene Terminal Blocks
Terminal strips for connecting electrical cables. The terminal strips are made of Polyethylene and resist a temperature of up to 80C°. The Terminal connectors are available in 3, 5, 15, 30 and 60 amp
Polyethylene (80°C)
Packed 10 strips of 12 poles
Colour natural
Packed 10 strips of 12 poles
Colour natural
Specifications
Attribute | Value |
---|---|
Current Rating | 101A |
Termination Method | Screw |
Fused | No |
Material | POLYPROPYLENE |
Pitch | 25mm |
Cable CSA | 25mm² |
Colour | Natural |
Maximum Operating Temperature | +80°C |