- RS Stock No.:
- 279-7582
- Mfr. Part No.:
- 0 342 21
- Manufacturer:
- Legrand
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
55 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR23.69
Units | Per Unit |
1 - 24 | MYR23.69 |
25 - 99 | MYR23.17 |
100 + | MYR22.47 |
- RS Stock No.:
- 279-7582
- Mfr. Part No.:
- 0 342 21
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Nylbloc Connection Bars
Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.
Delivered with the screws unscrewed.
Standards
EN 60998 and IEC 664-1
Specifications
Attribute | Value |
---|---|
Current Rating | 24A |
Wire Size | 2.5 mm² |
Termination Method | Screw |
Fused | No |
Material | POLYPROPYLENE |
Voltage Rating | 400 V |
Colour | White |
Minimum Operating Temperature | -25°C |
Cable CSA | 2,5mm² |
Maximum Operating Temperature | +55°C |