Sunhayato Brown Terminal Post

  • RS Stock No. 664-7933
  • Mfr. Part No. SLC-33-G-BR
  • Manufacturer Sunhayato
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Check terminal for oscilloprobe SLC-22/33-G

Oscilloprobe can be clipped from all directions
Can be colour-coded by signal line
Mountable at 2.54 mm pitch (SLC-33-G)

Specifications
Attribute Value
Colour Brown
Body Material Phosphor Bronze
Discontinued product
Related Products
Type B: used for mounting discreet components. On ...
Description:
Type B: used for mounting discreet components. On the component side, a 0.89 mm slot is provided to position the component wires before mounting.
From Multi-Contact, this uninsulated jack has a solder ...
Description:
From Multi-Contact, this uninsulated jack has a solder connection and is made of lathed gold-plated brass.
From Multi-Contact this PCB mounted solder receptacle is ...
Description:
From Multi-Contact this PCB mounted solder receptacle is made from gold-plated hard-copper alloy.
From Multi-Contact, this PCB mounting connector is for ...
Description:
From Multi-Contact, this PCB mounting connector is for use as both a receptacle and a pin plug, or for cable assembly. It is made of gold-plated brass.