Multi Contact Terminal Post, 7.5A

  • RS Stock No. 122-9704
  • Mfr. Part No. 41.0056
  • Manufacturer Staubli
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): CH
Product Details

Multi-Contact Solder Jacks

From Multi-Contact, this uninsulated jack has a solder connection and is made of lathed gold-plated brass.

Specifications
Attribute Value
Current Rating 7.5A
Body Material Brass
Temporarily out of stock - back order for despatch 27/05/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 2)
MYR 23.46
units
Per unit
Per Pack*
2 - 8
MYR23.46
MYR46.92
10 - 18
MYR21.635
MYR43.27
20 +
MYR20.135
MYR40.27
*price indicative
Related Products
From Phoenix Contact, a high-quality insulated crimp ring ...
Description:
From Phoenix Contact, a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component, ...
Large insulated terminals that are ideal for high ...
Description:
Large insulated terminals that are ideal for high current (30A max.) power supplies and chargers. Moulded with Phenolic resinMetal parts nickel-plated brassThread size: 0 BAMax. panel thickness: 25mmHeight above panel: 28mmOverall dia.: 25mmTemperature range:-25°C to +85°CVoltage, proof:3000V.
Versions with Undetachable or Unscrewable Toogle HeadHigh Current-Carrying ...
Description:
Versions with Undetachable or Unscrewable Toogle HeadHigh Current-Carrying CapacityWith Insulating Rings.
Phosphor bronze terminals solder tinnedSpring action prevents through ...
Description:
Phosphor bronze terminals solder tinnedSpring action prevents through hole damage and ensures a solid fit prior to solderingBorosilicate sintered high temperature glass beads in 5 colours, ideal for prototypingSuitable for attaching probes/discrete wires.