- RS Stock No.:
- 185-3009
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 05/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,341.56
Units | Per Unit |
1 - 4 | MYR1,341.56 |
5 + | MYR1,104.10 |
- RS Stock No.:
- 185-3009
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Fibreglass Stainless Steel Overbraid Thermocouple 4 core Cable, 25 m
Introducing the range of RS PRO High-Temperature Fibreglass Thermocouple Cables, ideal for use as general-purpose extension wire in a variety of environments. This type of cable has an overbraid of stainless steel, glass fibre insulated also with a glass fibre jacket and the pairs laid flat which offers protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments. The cables have glass fibre insulation which can be used in any normal air ambient temperatures, the glass fibre will even hold out to hot spots that may occur that PVC or PFA would not be able to withstand.
Features and Benefits
This RS PRO glass fibre insulated Thermocouple cabling is suitable for use in environments that will have hotspots occur that PVC and PFA insulated cables will suffer under
This type of cable has an excellent temperature range, from –60°C up to +350°C (short periods of time up to 400°C), meaning it can perform in both cryogenic and high-temperature environments, making it incredibly versatile
Multipair cables solve the problem of multiple single pair cables which can build up taking up space, looking untidy and can cause hazards
Stainless steel braided sheath for mechanical protection making the cable durable and reliable with an extra layer of protection
This type of cable has an excellent temperature range, from –60°C up to +350°C (short periods of time up to 400°C), meaning it can perform in both cryogenic and high-temperature environments, making it incredibly versatile
Multipair cables solve the problem of multiple single pair cables which can build up taking up space, looking untidy and can cause hazards
Stainless steel braided sheath for mechanical protection making the cable durable and reliable with an extra layer of protection
Applications
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Note:
This thermocouple cable has a good temperature resistance but is not suitable where fluids are present
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Note:
This thermocouple cable has a good temperature resistance but is not suitable where fluids are present
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 25m |
Insulation Material | Glass Fibre |
Thermocouple Type | K |
Maximum Operating Temperature | +350°C |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |