Analog Devices ADN8830ACPZ, Temperature Sensor -40 → +85 °C, 32-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADN8830 Thermoelectric Cooler Controller

The ADN8830 Thermoelectric Cooler Controller has been designed to drive a thermoelectric controller (TEC) that stabilizes the temperature of a laser diode or a passive component. The TEC works together with an NTC thermistor to sense the temperature of the laser diode or passive component before any stabilizing can take place.


Features;
Thermistor Failure Alarm
Temperature Lock Indication

Temperature Control Interfaces, Analog Devices

A range of temperature sensing, monitoring and control devices and evaluation kits from Analog Devices.

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Mounting Type Surface Mount
Pin Count 32
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Package Type LFCSP
Length 5mm
Height 0.83mm
Width 5mm
Dimensions 5 x 5 x 0.83mm
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 90.14
units
Per unit
1 - 9
MYR90.14
10 - 49
MYR89.23
50 - 99
MYR88.32
100 - 249
MYR86.59
250 +
MYR84.83
Packaging Options: