TE Connectivity G-TPMO Series Temperature & Humidity Sensor, Digital Output, Through Hole Mount, SPI, ±2°C, 6 Pins
- RS Stock No.:
- 146-8204
- Mfr. Part No.:
- G-TPMO-023
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 146-8204
- Mfr. Part No.:
- G-TPMO-023
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TSEV01S01C10 is a contact-less temperature measuring system for OEM use based on the detection of infrared radiation. The TSEV01S01C10 is equipped with an infrared sensor (Thermopile) in front. The Thermopile Sensor has to be pointed at the target object.
Contact less Temperature Measurement
Small Size
Heat Spreader improves Accuracy
Wide Supply Voltage Range
Digital Interface Bus (SPI)
Connector
Small Field of View
The basic working principle is:Detection of infrared radiation with a Thermopile sensor, which turns incoming radiation to an analogue voltage
Determination of sensor temperature using a thermistor
Calculation of ambient and object temperature using a processing unit
Providing the ambient and objects temperature at digital output bus (SPI)
Small Size
Heat Spreader improves Accuracy
Wide Supply Voltage Range
Digital Interface Bus (SPI)
Connector
Small Field of View
The basic working principle is:Detection of infrared radiation with a Thermopile sensor, which turns incoming radiation to an analogue voltage
Determination of sensor temperature using a thermistor
Calculation of ambient and object temperature using a processing unit
Providing the ambient and objects temperature at digital output bus (SPI)
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Digital |
Interface Type | SPI |
Accuracy | ±2°C |
Mounting Type | Through Hole |
Pin Count | 6 |
Operating Temperature Range | -10 → +85 °C |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Supply Voltage | +16 V |
Package Type | PCB Module |
Length | 35mm |
Series | G-TPMO |
Height | 10.5mm |
Width | 25mm |
Dimensions | 35 x 25 x 10.5mm |
Resolution | 8 bit |