Maxim DS1631+, Temperature Sensor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

DS1631/1731 Digital Thermometer & Thermostat

The DS1631/1731 are temperature-to-digital converters with over/under-temperature detection. Applications include PCs, mobile phones, office equipment and data loggers.

Measurement temperature range: -55 to +125°C
Accuracy: ±0.5°C from 0 to +70°C (DS1631), ±1°C from -10 to +85°C (DS1731)
Programmable resolution from 9 to 12 bits
Conversion Time (Max): 93.75ms (9-bit), 750ms (12-bit)
DS1631A will function as a stand-alone thermostat
Configuration settings saved in EEPROM prior to installation
Communication: Serial I²C bus for up to 8 devices
Power supply: +2.7V to +5.5Vdc

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Temperature & Humidity Sensors, Maxim Integrated

Specifications
Attribute Value
Sensor Function Temperature
Output Type Push-Pull Output
Interface Type Serial-I2C, SMBus
Accuracy ±0.5°C
Mounting Type Through Hole
Pin Count 8
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type PDIP
Length 9.91mm
Height 4.45mm
Width 7.87mm
Dimensions 9.91 x 7.87 x 4.45mm
Temporarily out of stock - back order for despatch 10/11/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 16.942
units
Per unit
Per Tube*
50 +
MYR16.942
MYR847.10
*price indicative
Related Products
Miniature package size: L1.70 x W1.30 x H0.60 ...
Description:
Miniature package size: L1.70 x W1.30 x H0.60 mmUp to 20-bit resolutionI2C compatible interface with dedicated interrupt pinIndividual channels for red (R), green (G), blue (B) and infrared (IR)Approximate human eye response with green channelPrecise light intensity measurements under diverse ...
The KTY series of silicon PTC thermistors from ...
Description:
The KTY series of silicon PTC thermistors from NXP Semiconductors are ideal for use as temperature sensing devices in measurement and control systems. Whilst non-linear, they exhibit highly repeatable, predictable and stable resistance versus temperature characteristics. The KTY sensors have ...
The HTS221 is a compact relative humidity and ...
Description:
The HTS221 is a compact relative humidity and temperature sensor. It includes a polymer dielectric planar capacitor structure sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces. HTS221 is available in a small ...
Humidity and Temperature Modules by IST Innovative Sensor ...
Description:
Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability. Output Signal of Modules can be Analog or Digital.Applications areas include Process Control, Test and Measurement, Medical and HVAC. Low ...