MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Silicon Labs Si7034-A10-IM, Temperature & Humidity Sensor -40 to +125 °C ±0.4 °C, ±4% Serial-I2C, 6-Pin QFN

RS Stock No.:
873-2266
Mfr. Part No.:
Si7034-A10-IM
Manufacturer:
Silicon Labs
Silicon Labs

This image is representative of the product range


54 In Global stock for delivery within 4 - 6 working days
Add to Basket
units

Added

Price Each (In a Pack of 2)

MYR14.54

unitsPer unitPer Pack*
2 - 18MYR14.54MYR29.08
20 - 36MYR14.105MYR28.21
38 +MYR13.68MYR27.36
*price indicative
Packaging Options:
RS Stock No.:
873-2266
Mfr. Part No.:
Si7034-A10-IM
Manufacturer:
Silicon Labs

Legislation and Compliance


Product Details

Si70xx/Si701x/Si702x Digital Humidity & Temperature Sensors





Specifications

AttributeValue
Sensor FunctionTemperature & Humidity
Output TypeDigital
Interface TypeSerial-I2C
Accuracy±0.4 °C, ±4%
Mounting TypeSurface Mount
Pin Count6
Operating Temperature Range-40 to +125 °C
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Minimum Operating Supply Voltage1.7 V
Maximum Operating Supply Voltage2 V
Package TypeQFN
Length2mm
Height0.8mm
Width2mm
Dimensions2 x 2 x 0.8mm
54 In Global stock for delivery within 4 - 6 working days
Add to Basket
units

Added

Price Each (In a Pack of 2)

MYR14.54

unitsPer unitPer Pack*
2 - 18MYR14.54MYR29.08
20 - 36MYR14.105MYR28.21
38 +MYR13.68MYR27.36
*price indicative
Packaging Options: