Recently searched

    Seeed Studio Temperature and Humidity Sensor, ±3mV

    RS Stock No.:
    238-5406
    Mfr. Part No.:
    114992585
    Manufacturer:
    Seeed Studio
    Seeed Studio
    View this category
    In Global stock for delivery within 7 working days
    Add to Basket
    units

    Added

    Price Each

    MYR810.37

    unitsPer Unit
    1 - 4MYR810.37
    5 - 9MYR769.85
    10 +MYR765.80
    RS Stock No.:
    238-5406
    Mfr. Part No.:
    114992585
    Manufacturer:
    Seeed Studio
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Seeed Studio Wireless CO2 Sensor measures the level of carbon dioxide (CO2) gas at the range of 0 ∼ 40000 ppm in the atmosphere, applicable for both indoor and outdoor environments. It is perfect for monitoring CO2 ppm in outdoor farms, weather stations, greenhouses, industrial campuses, factories, schools, office buildings, hotels, hospitals, transportation stations, and anywhere data of CO2 emission is needed. This device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission, an NDIR CO2 sensor, and a custom battery. It is specifically designed and optimized for use cases powering end devices by batteries for years. To minimize the power consumption, the device wakes up, transmits the collected CO2 data to the gateway, and then goes back to sleep.


    Support LoRaWAN protocol Class A
    NDIR CO2 sensor technology
    Dual-channel detection for superior stability
    Ultra-wide-distance transmission 10km in line of sight scene, 2 km in urban scenes
    Battery life ≥ 1.5 years
    Rapid installation and deployment



    Specifications

    AttributeValue
    Sensor FunctionTemperature & Humidity
    Accuracy±3mV
    Minimum Operating Temperature0 °C
    Operating Temperature Range0 → 50 °C
    Maximum Operating Temperature50 °C
    In Global stock for delivery within 7 working days
    Add to Basket
    units

    Added

    Price Each

    MYR810.37

    unitsPer Unit
    1 - 4MYR810.37
    5 - 9MYR769.85
    10 +MYR765.80