Recently searched

    Seeed Studio Temperature and Humidity Sensor, ±3mV

    RS Stock No.:
    238-5401
    Mfr. Part No.:
    114991732
    Manufacturer:
    Seeed Studio
    Seeed Studio
    View this category
    In Global stock for delivery within 7 working days
    Add to Basket
    units

    Added

    Price Each

    MYR814.59

    unitsPer Unit
    1 - 4MYR814.59
    5 - 9MYR773.86
    10 +MYR769.79
    RS Stock No.:
    238-5401
    Mfr. Part No.:
    114991732
    Manufacturer:
    Seeed Studio
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Seeed Studio SenseCAP Wireless CO2 Sensor measures levels of CO2 emission in the atmosphere, designed with an NDIR CO2 sensor and a custom battery. It's dustproof, optimal for use cases that need reliable data collection, even in dusted indoor environments. It measures the level of carbon dioxide (CO2) gas at the range of 0 ∼ 40000 ppm in the atmosphere, applicable for both indoor and outdoor environments. It is perfect for monitoring CO2 ppm in outdoor farms, weather stations, greenhouses, industrial campuses, factories, schools, office buildings, hotels, hospitals, transportation stations, and anywhere data of CO2 emission is needed. The Sensor Node adopts a modular design, integrating the data logger with the sensor probe, which is replaceable by other SenseCAP sensor probes.


    Support LoRaWAN protocol Class A
    NDIR CO2 sensor technology
    Dual-channel detection for superior stability
    Ultra-wide-distance transmission 10km in line of sight scene, 2 km in urban scenes
    Battery life ≥ 1.5 years
    Rapid installation and deployment



    Specifications

    AttributeValue
    Sensor FunctionTemperature & Humidity
    Accuracy±3mV
    Operating Temperature Range0 → 50 °C
    Minimum Operating Temperature0 °C
    Maximum Operating Temperature50 °C
    In Global stock for delivery within 7 working days
    Add to Basket
    units

    Added

    Price Each

    MYR814.59

    unitsPer Unit
    1 - 4MYR814.59
    5 - 9MYR773.86
    10 +MYR769.79