Honeywell Humidity Sensor, Through Hole Mount, ±3.5%, 3 Pins
- RS Stock No.:
- 203-6410
- Mfr. Part No.:
- HIH6020-021-001
- Manufacturer:
- Honeywell
Bulk discount available
Price Each**
MYR62.94
Temporarily out of stock - back order for despatch 14/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 249 | MYR62.94 |
250 - 499 | MYR60.74 |
500 + | MYR57.71 |
**price indicative
Related links
- Honeywell Humidity Sensor ±3.5%, 3 Pins
- Honeywell HIH-4000 Series Humidity Sensor Through Hole Mount...
- Honeywell Temperature & Humidity Sensor I2C 4 Pins
- Honeywell HumidIcon HIH6100 Series Temperature Sensor Through Hole...
- Honeywell Temperature & Humidity Sensor Serial-I2C 8 Pins
- Honeywell Temperature & Humidity Sensor Through Hole Mount ±3%, 4 Pins
- Honeywell Humidity Sensor Surface Mount ±3%RH, 3 Pins
- Honeywell HIH7000 Series Temperature & Humidity Sensor Through...