MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Silicon Labs SI7055-A20-IM, Temperature Sensor -40 to +125 °C ±0.5°C Serial-I2C, 6-Pin DFN

RS Stock No.:
169-0096
Mfr. Part No.:
SI7055-A20-IM
Manufacturer:
Silicon Labs
Silicon Labs

This image is representative of the product range

View this category
Temporarily out of stock - back order for despatch 08/06/2022, delivery within 4 working days from despatch date
Add to Basket
units

Added

Price Each (In a Tube of 100)

MYR4.904

unitsPer unitPer Tube*
100 - 100MYR4.904MYR490.40
200 - 300MYR4.796MYR479.60
400 +MYR4.707MYR470.70
*price indicative
RS Stock No.:
169-0096
Mfr. Part No.:
SI7055-A20-IM
Manufacturer:
Silicon Labs
COO (Country of Origin):
US

Legislation and Compliance

COO (Country of Origin):
US

Product Details

Si705x Digital Temperature Sensors





Specifications

AttributeValue
Sensor FunctionTemperature
Output TypeDigital
Interface TypeSerial-I2C
Accuracy±0.5°C
Mounting TypeSurface Mount
Pin Count6
Minimum Operating Temperature-40 °C
Operating Temperature Range-40 to +125 °C
Maximum Operating Temperature+125 °C
Minimum Operating Supply Voltage1.9 V
Maximum Operating Supply Voltage3.6 V
Package TypeDFN
Length3mm
Height0.8mm
Width3mm
Resolution14 bit
Dimensions3 x 3 x 0.8mm
Temporarily out of stock - back order for despatch 08/06/2022, delivery within 4 working days from despatch date
Add to Basket
units

Added

Price Each (In a Tube of 100)

MYR4.904

unitsPer unitPer Tube*
100 - 100MYR4.904MYR490.40
200 - 300MYR4.796MYR479.60
400 +MYR4.707MYR470.70
*price indicative