Eurotherm 2200 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Logic, 85 → 264 V ac Supply Voltage
- RS Stock No.:
- 208-2773
- Mfr. Part No.:
- 2216e/CC/VH/LH/XX/XX
- Manufacturer:
- Eurotherm
Discontinued product
- RS Stock No.:
- 208-2773
- Mfr. Part No.:
- 2216e/CC/VH/LH/XX/XX
- Manufacturer:
- Eurotherm
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Eurotherm Temperature Controller
The Eurotherm 2216E series versatile, high stability temperature controller device has an operating supply voltage of 85VAC to 264VAC. The 1/6 DIN PID temperature controller is 48mm wide, 48mm high and 103mm deep. It has a modular hardware construction with the option of 2 control outputs, 2 alarm relays and a communications module. It is enabled with 2, standard digital inputs. The hardware is fully configurable on-site for heating and cooling or alarms. It provides heating at the output.
Series 2000 one range all solutions
Series 2000 is a family of temperature and process controllers with different levels of performance in different sizes. Units share the same styling, wiring layouts and operating principles. Tactile buttons coupled with simple intuitive display formats make them easy to use. They can be used as simple ON/OFF controllers for non-critical processes, where some degree of oscillation is acceptable, or as PID controllers when stable, straight-line control of the process is required.
What is a PID controller?
In PID control the output from the controller is the sum of 3 terms: proportional, integral and derivative. These terms are used to deliver just the right amount of output to hold the process at the target value without oscillation or overshoot. For stable control, the PID values must be matched to the characteristics of the process. This is done automatically in the Series 2000 using advanced self-tuning techniques.
Series 2000 one range all solutions
Series 2000 is a family of temperature and process controllers with different levels of performance in different sizes. Units share the same styling, wiring layouts and operating principles. Tactile buttons coupled with simple intuitive display formats make them easy to use. They can be used as simple ON/OFF controllers for non-critical processes, where some degree of oscillation is acceptable, or as PID controllers when stable, straight-line control of the process is required.
What is a PID controller?
In PID control the output from the controller is the sum of 3 terms: proportional, integral and derivative. These terms are used to deliver just the right amount of output to hold the process at the target value without oscillation or overshoot. For stable control, the PID values must be matched to the characteristics of the process. This is done automatically in the Series 2000 using advanced self-tuning techniques.
Features and Benefits
4 digit x 7 segment high intensity LED with a display resolution of up to 2 decimal places
4mA and 20mA analogue input
Customised operation
Digital communications
Heater current display
Heating and cooling with 2 modular outputs
Load diagnostics
Master relay output is 2A at 264VAC
Optimised fan, water and oil cooling
Precise control
Self-tuning with overshoot inhibition
Set point rate limit with timer function
Universal input
Up to 3 alarm relays
4mA and 20mA analogue input
Customised operation
Digital communications
Heater current display
Heating and cooling with 2 modular outputs
Load diagnostics
Master relay output is 2A at 264VAC
Optimised fan, water and oil cooling
Precise control
Self-tuning with overshoot inhibition
Set point rate limit with timer function
Universal input
Up to 3 alarm relays
Applications
Cold stores
Food and brewing
Heat treatment
Ovens and furnaces
Packaging machines
Plastics - Extrusion with optimized fan or water cooling algorithms
Food and brewing
Heat treatment
Ovens and furnaces
Packaging machines
Plastics - Extrusion with optimized fan or water cooling algorithms
Certifications
CE certified
EIA232
EIA422
EN61010
IP65 rated
EIA232
EIA422
EN61010
IP65 rated
Specifications
Attribute | Value |
---|---|
Output Type | Logic |
Supply Voltage | 85 → 264 V ac |
Size | 48 x 48 (1/16 DIN)mm |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Temperature Range | -210 → +1820 °C |
Display Type | LED |
IP Rating | IP65 |
Series | 2200 |
Range | Eurotherm 2216e |
Panel Depth | 103mm |