- RS Stock No.:
- 288-702
- Mfr. Part No.:
- 703590-0-3 (2 Relais (Schliesser))
- Manufacturer:
- Jumo
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR505.22
Units | Per Unit |
1 + | MYR505.22 |
- RS Stock No.:
- 288-702
- Mfr. Part No.:
- 703590-0-3 (2 Relais (Schliesser))
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMAGO 500 - Multi-channel controller
Process and program controller with 2 channels
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724
Approvals
UL
Specifications
Attribute | Value |
---|---|
For Use With | Series IMAGO 500 |