CAL Temperature Control Adapter, IP54, for use with 33/93/94/95/9900 Series

  • RS Stock No. 612-956
  • Mfr. Part No. 904.200
  • Manufacturer CAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

CAL Temperature Controller Adapter 3000 & 9000 Series

Plastic bezels for use with the 3000 & 9000 series. These panel adapters allow smaller controller size to fit into larger cutout holes made in the panel.

Note

When the controllers are mounted in an adapter the stated protection class is not met.

CAL Temperature Controller Accessories

Specifications
Attribute Value
For Use With Size 1/8 DIN
IP Rating IP54
11 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR82.97
MYR 82.11
units
Per unit
1 +
MYR82.11
Related Products
A range of Schneider cables and accessories including ...
Description:
A range of Schneider cables and accessories including memory cards and adapters that are suitable for use with XBT HMI’s.
The Lexium 05 servo drives and motors are ...
Description:
The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus ...
Front adapters for Simatic, ControllLogix and PlantScape. ...
Description:
Front adapters for Simatic, ControllLogix and PlantScape.
Terminal cover fits onto 96 x 48 mm ...
Description:
Terminal cover fits onto 96 x 48 mm and 48 x 48 mm RS Pro PID temperature controllers.