HellermannTyton Telephone Socket 3

  • RS Stock No. 719-0784
  • Mfr. Part No. ASFP03-0308KBC5E/WH
  • Manufacturer HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Triple High-density Outlets

A triple socket outlet for high density connections in a single gang faceplate
The faceplate with shuttered fascia can be loaded with up to three C5e sockets available separately
The C5e RJ45 socket module snaps neatly onto the rear of the faceplate
Can be wired to 568B
Use IDC handtool 470-128 for connections to C5e socket modules

Note

Surround for faceplate sold separately, see stock no. 387-7718

Specifications
Attribute Value
Number of Ways 3
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 89.46
units
Per unit
1 - 14
MYR89.46
15 - 24
MYR83.24
25 +
MYR78.68
Related Products
RJ45 FTP socket, 45 x 45 mm format ...
Description:
RJ45 FTP socket, 45 x 45 mm format to be flush-mounted on a wall or onto trunking.Designed for category 5e 100 MHz electrical systems.Fitted with a sliding blanking plate with spring return to a closed position to prevent entry of ...
Category 5e RJ45 socket faceplates with angled entry, ...
Description:
Category 5e RJ45 socket faceplates with angled entry, providing safer and easier lead access (less prone to damage). Low profile rear punch down terminations will accept wires in the range 22 to 28 awg. Use punch down tool for termination ...
Category 5e faceplates in single and double RJ45 ...
Description:
Category 5e faceplates in single and double RJ45 versions. Rated to 100MHz under the EIA/TIA TSB40 specification. Low profile rear punch down terminations will accept wires in the range 22 to 28 awg. Use punch-down tool for termination of wires, ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...