- RS Stock No.:
- 211-0213
- Mfr. Part No.:
- 6XV1861-2C
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 211-0213
- Mfr. Part No.:
- 6XV1861-2C
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6XV series is a PCF fiber-optic cable , sold by the meter, unassembled.It has a maximum length of 2000 m.
Standard cable splittable
UL approved
Silicon free
UL approved
Silicon free
Specifications
Attribute | Value |
---|---|
Length | 20m |
Terminated/Unterminated | Unterminated |
Number of Cores | 2 |
Sheath Colour | Green |
Attenuation | 10 dB/Km |
Fire Behaviour | Flame Retardant |
Series | AT-V(ZN)Y(ZN)11Y 2K 200/230 |