Decelect Forgos Telephone Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Telephone couplers

Full range of couplers for RJ type connectors, which may be used for both telephone and information technology connections.
These couplers are used to connect two 2 male terminal leads.
Wire-to-wire configuration.

Specifications
Attribute Value
Accessory Type Extension Box
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 18.34
units
Per unit
1 +
MYR18.34
Related Products
These IL-AG9 wire to wire in-line plug and ...
Description:
These IL-AG9 wire to wire in-line plug and socket housings incorporate a hinge type double hooking mechanism which prevents incomplete terminal insertion and removal plus the pin housing can facilitate a nylon clip for attachment.
From Molex, these 47151 Series HDMI headers are ...
Description:
From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.
Screw type of terminal block housingWaterproof (50m/24hrs)n-house UV ...
Description:
Screw type of terminal block housingWaterproof (50m/24hrs)n-house UV resistance test: 720hrsAccommodate a wide range of wire and cable's ODQuick and easy InstallationColor Identification for sealingEasy-grip design.
Compact screwless DIN rail mount terminals suitable for ...
Description:
Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site. Protective ...