LPRS ANT-WP433NF-Y Whip Omnidirectional Antenna, ISM Band
- RS Stock No.:
- 136-7696
- Mfr. Part No.:
- ANT-WP433NF-Y
- Manufacturer:
- LPRS
View all Telemetry Antennas
7 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 1
MYR162.17
Bag(s) | Per Bag |
1 + | MYR162.17 |
- RS Stock No.:
- 136-7696
- Mfr. Part No.:
- ANT-WP433NF-Y
- Manufacturer:
- LPRS
Technical data sheets
Legislation and Compliance
Product Details
LPRS Whip Antennas, 434 - 915 MHz
Specifications
Attribute | Value |
RF Protocols | ISM Band |
Antenna Physical Form | Whip |
Mounting Type | Direct |
Antenna Mounting Type | Direct |
Gain | 3dBi |
Frequency Range | 433 MHz |
Antenna Directivity | Omnidirectional |
Series | ANT-WP |