Wurth Elektronik Surface Mount Pulse Transformer 1:3.5 Turns Ratio, 15μH Prim. Inductance, 0.04Ω Prim. Resistance
- RS Stock No.:
- 163-4313
- Mfr. Part No.:
- 750311605
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-4313
- Mfr. Part No.:
- 750311605
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
Specifications
Attribute | Value |
---|---|
Primary Inductance | 15µH |
Primary DC Resistance | 0.04Ω |
Secondary DC Resistance | 0.005Ω |
Turns Ratio | 1:3.5 |
Mounting Type | Surface Mount |
Leakage Inductance | 550nH |
Dimensions | 29.08 x 23.11 x 11.43mm |
Depth | 11.43mm |
Length | 29.08mm |
Width | 23.11mm |
Power Rating | 30W |
Secondary Voltage Rating | 5 V, 10 V |
Minimum Temperature | -40°C |
Primary Voltage Rating | 30 → 75V |
Maximum Temperature | +125°C |
Isolation Voltage | 2.5kV |