TE Connectivity Telephone Connector, LSA-PROFIL Series,, 20 Way IDC Termination
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 813-5823
- Mfr. Part No.:
- 1349071
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- DE
units | Per unit |
1 - 49 | MYR48.75 |
50 - 99 | MYR44.27 |
100 + | MYR39.38 |
TE Connectivity LSA-Plus and LSA-Profil Connection Modules and Tool
Attribute | Value |
Connector Type | Telephone/Telecom |
Number of Ways | 20 |
Mounting Type | Profile Rod |
Termination Method | IDC |
Contact Plating | Silver |
Contact Material | Brass |
Housing Material | PBT |
Wire Size | 26-20 or 28-20 AWG |
Colour | White |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Series | LSA-PROFIL |
Series Number | 6089 1 120-02 |