- RS Stock No.:
- 700-8339
- Mfr. Part No.:
- LX40-12P
- Manufacturer:
- Hirose
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR20.054
Units | Per Unit | Per Pack* |
5 - 120 | MYR20.054 | MYR100.27 |
125 - 370 | MYR19.63 | MYR98.15 |
375 - 995 | MYR19.03 | MYR95.15 |
1000 + | MYR18.57 | MYR92.85 |
*price indicative |
- RS Stock No.:
- 700-8339
- Mfr. Part No.:
- LX40-12P
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Plugs
Ultra low profile Interface connectors with 2.0 mm mounting height
Insulator and cover black Synthetic resin
Low profile on the PCB
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Interface Connector - Hirose LX
Ultra low-profile connector
Specifications
Attribute | Value |
---|---|
Gender | Male |
Housing Material | Synthetic Resin |
Mounting Type | Cable Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Solder |
Series | LX |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |