TE Connectivity Male Telephone Connector, LSA-PROFIL Series Series,, 68 Way Crimp Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity LSA-Plus and LSA-Profil Connection Modules and Tool

A range of TE Connectivity LSA-Plus and LSA-Profil Connection and Disconnection Modules.

The Insertion and Extraction Tool, stock number 813-5814 , is fitted with a sensor which trims excess cable when a termination has been completed. The conductor diameter range of the LSA+ Insertion Tool is 0.35 to 2.6 mm with an outside diameter range of 0.7 to 2.6 mm. The LSA-Plus Insertion Tool also includes a cutting inhibitor clip, extraction hook and module removal blade.

Special Features:

813-5845 LSA-PLUS disconnection module with 6 off 3 wire shielded pairs
813-5836 LSA-PLUS disconnection module with screw terminals for wires up to 2.5 mm²
813-5848 LSA-PLUS disconnection module has numbering 0 to 9
813-5810 LSA-PROFIL disconnection module has numbering 0 to 9
813-5858 LSA-PROFIL switching module printed jumper side 1...0

Specifications
Attribute Value
Connector Type Wiring Block Connector
Gender Male
Number of Ways 68
Mounting Type Cable Mount
Termination Method Crimp
Colour Red
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Series LSA-PROFIL Series
Discontinued product