- RS Stock No.:
- 181-5018
- Mfr. Part No.:
- 1007-064
- Manufacturer:
- Megger
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR26,412.42
Units | Per Unit |
1 + | MYR26,412.42 |
- RS Stock No.:
- 181-5018
- Mfr. Part No.:
- 1007-064
- Manufacturer:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Megger Time Domain Reflectometer, 20,000m Maximum Measuring Distance, USB Connectivity - TDR2 Series - 1007-064
Pinpoint problems in your industrial cables with this Megger time domain reflectometer. This nifty device helps you to detect electrical faults by sending a pulse down your cabling and displaying any changes to the characteristic impedance. Thanks to its high accuracy of +1% of the chosen distance range, it's a spot-on choice for measuring applications where precision is key. Harsh conditions are no match for this product, as it holds up in temperatures between -15°C and +50°C.
Features & Benefits
• Backlit colour LCD is easy to read in virtually all lighting conditions
• USB connection lets you transfer readings to and from your personal computer in a snap
• IP54 rating assures you it's protected against limited amounts of dust and water sprays
• Selectable output impedances of 25, 50, 75, 100 and 125Ω for versatility
• USB connection lets you transfer readings to and from your personal computer in a snap
• IP54 rating assures you it's protected against limited amounts of dust and water sprays
• Selectable output impedances of 25, 50, 75, 100 and 125Ω for versatility
Applications
• Mining sector
• HVAC equipment
• Telecommunications industry
• HVAC equipment
• Telecommunications industry
Does this product come with test leads?
Yes. This TDR comes with two pairs of 2m-long test leads with miniature crocodile clips, so you have everything you need to start measuring right away.
Specifications
Attribute | Value |
---|---|
Best Accuracy | ±1 % |
Maximum Range | 20000m |
Resolution | 1 % |
Cable Type | Paired Metallic Cable |
Maximum Pulse Width | 2ns |
Pulse Amplitude | 20V Pk-Pk |
Output Impedance | 125Ω |
Velocity Factor/Propagation Velocity | 0.2 → 0.99 |
Interface Type | USB |
Battery Life | 12 h |
Battery Type | Li-Ion |
Display Type | LCD |
Power Source | Battery |
Height | 55mm |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +50°C |
Weight | 1.7kg |
Model Number p | TDR2000/3 |
Length | 290mm |
Width | 190mm |
Dimensions | 290 x 190 x 55mm |