- RS Stock No.:
- 146-5451
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 01/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR203.17
Units | Per Unit |
1 - 12 | MYR203.17 |
13 - 64 | MYR198.90 |
65 + | MYR163.69 |
- RS Stock No.:
- 146-5451
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 2517 series taper bush has 45mm length and 28mm shaft diameter.
RoHS compliant
48Nm maximum tightening torque
85.5mm outside diameter
RS pro approved
3 years warranty
48Nm maximum tightening torque
85.5mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 28mm |
Bush Series | 2517 |
Outside Diameter | 85.5mm |
Length | 45mm |
Maximum Tightening Torque | 48Nm |
Material | Cast Iron EN 1561 |