- RS Stock No.:
- 146-5446
- Manufacturer:
- RS PRO
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR101.27
Units | Per Unit |
1 - 12 | MYR101.27 |
13 - 64 | MYR99.14 |
65 + | MYR81.59 |
- RS Stock No.:
- 146-5446
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 2012 series taper bush has 32mm length and 24mm shaft diameter.
RoHS compliant
30.4Nm maximum tightening torque
70mm outside diameter
RS pro approved
3 years warranty
30.4Nm maximum tightening torque
70mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 24mm |
Bush Series | 2012 |
Outside Diameter | 70mm |
Length | 32mm |
Maximum Tightening Torque | 30.4Nm |
Material | Cast Iron EN 1561 |