- RS Stock No.:
- 184-369
- Manufacturer:
- RS PRO
33 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR49.88
Units | Per Unit |
1 - 24 | MYR49.88 |
25 - 124 | MYR48.90 |
125 + | MYR40.24 |
- RS Stock No.:
- 184-369
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Note
Keyways are British Standard metric BS4235: Pt. 1: 1972 and conform to ISO recommendations. Where a key is to be used it should be parallel and side fitting with top clearance. Depth of keyways is measured at CENTRE.
Supplied with
2 grub screws and instructions for installation.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 19mm |
Bush Series | 1008 |
Outside Diameter | 35mm |
Length | 22mm |
Maximum Tightening Torque | 5.6Nm |
Material | Cast Iron EN 1561 |