AVX Tantalum Electrolytic Capacitor 6.8μF 50V dc MnO2 Solid ±10% Tolerance TAJ Series

  • RS Stock No. 547-9669
  • Mfr. Part No. TAJD685K050RNJ
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

Dimensions (mm)
  9-way 15-way 25-way 37-way
Dim. A 25.0 33.3 47.0 63.5
Dim. B 19.8 (21.3*) 28.2 (29.6*) 41.9 (43.4*) 58.4 (59.8*)
Dim. C 11.3 (12.9*) 11.3 (12.9*) 11.3 (12.9*) 11.3 (12.9*)
(*Harness-through mounting dimensions)
//media.rs-online.com/t_line/L405941-01.gif

ITT D Type Connectors

Suitable for military, industrial or commercial applications and computer interfacing etc.

Specifications
Attribute Value
Technology MnO2
Capacitance 6.8 µF
Voltage 50 V dc
Mounting Type Surface Mount
Package/Case 7343-31
Equivalent Series Resistance
Tolerance ±10%
Length 7.3mm
Depth 4.3mm
Height 2.9mm
Dimensions 7.3 x 4.3 x 2.9mm
Series TAJ
Electrolyte Type Solid
Leakage Current 3.4 μA
Tolerance Minus -10%
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Terminal Type Surface Mount
Tolerance Plus +10%
Dissipation Factor 6%
200 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 25)
MYR 15.725
units
Per unit
Per Pack*
25 - 100
MYR15.725
MYR393.125
125 - 600
MYR12.455
MYR311.375
625 - 1225
MYR10.009
MYR250.225
1250 - 2475
MYR8.374
MYR209.35
2500 +
MYR7.55
MYR188.75
*price indicative
Packaging Options:
Related Products
A range of solid tantalum capacitors in various ...
Description:
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that ...
KEMET T356 Tantalum dipped radial capacitors offer low ...
Description:
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised ...
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors ...
Description:
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency ...
TAJ Series are General Purpose SMT Chip Tantalum ...
Description:
TAJ Series are General Purpose SMT Chip Tantalum Capacitors7 case sizes availableLow profile options availableCV range: 0.10-2200μF / 2.5-50VApplications include General low power DC/DC and Low Drop Out regulator.