- RS Stock No.:
- 188-2402
- Mfr. Part No.:
- TMCJ0G226MTRF
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 188-2402
- Mfr. Part No.:
- TMCJ0G226MTRF
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0603 Size
Small size, suitable for high density packaging
Terminations: 100 % matte tin
APPLICATIONS
Industrial
Audio and visual equipment
General purpose
Terminations: 100 % matte tin
APPLICATIONS
Industrial
Audio and visual equipment
General purpose
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 22µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Package/Case | 1608-09 |
Equivalent Series Resistance | 10Ω |
Tolerance | ±20% |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Series | TMCJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
Tolerance Minus | -20% |
Dielectric Material Family | Tantalum |
Dissipation Factor | 20% |
Leakage Current | 0.5 μA |