- RS Stock No.:
- 187-8169
- Mfr. Part No.:
- T520B227M004ATE045
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 187-8169
- Mfr. Part No.:
- T520B227M004ATE045
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 220µF |
Voltage | 4V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 45mΩ |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Maximum Operating Temperature | +105°C |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | T520 |
Electrolyte Type | Solid |
Polarised | Polar |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Leakage Current | 88 μA |