Siemens 100A Tag Fuse 97.5 mm 700V
- RS Stock No.:
- 608-679
- Mfr. Part No.:
- 3NB1723-0KK13
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
MYR2,135.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,135.52 | MYR711.84 |
*price indicative
- RS Stock No.:
- 608-679
- Mfr. Part No.:
- 3NB1723-0KK13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 100A | |
| Product Type | Tag Fuse | |
| Fuse Size | 97.5 mm | |
| Voltage | 700V | |
| Standards/Approvals | IEC 60947-2 | |
| Fuse Speed | AR | |
| Length | 27mm | |
| Overall Length | 29mm | |
| Width | 62.3mm | |
| Height | 97.5mm | |
| Series | 3NB17 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 100A | ||
Product Type Tag Fuse | ||
Fuse Size 97.5 mm | ||
Voltage 700V | ||
Standards/Approvals IEC 60947-2 | ||
Fuse Speed AR | ||
Length 27mm | ||
Overall Length 29mm | ||
Width 62.3mm | ||
Height 97.5mm | ||
Series 3NB17 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features screw connection M10 and operates at 100 A, with voltage ratings of 440 V DC, 700 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes 80mm brackets for secure mounting.
Offers exceptional energy efficiency to reduce operational costs
Designed for easy integration with existing automation systems
Durable construction ensures reliable performance over time
Features advanced connectivity options for greater flexibility
User friendly interface simplifies installation and maintenance
Optimises workflows for improved productivity and resource management
