- RS Stock No.:
- 907-4394
- Mfr. Part No.:
- 6425.5131
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-4394
- Mfr. Part No.:
- 6425.5131
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Input keys, Series 6425
1-pin N/O switch with and without LED
High durability
Minimal bounce time
Low overall height
Suitable for machine soldering
Key with LED window including cap
Caps without an LED window must be ordered separately
High durability
Minimal bounce time
Low overall height
Suitable for machine soldering
Key with LED window including cap
Caps without an LED window must be ordered separately
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PCB Pin |
Switch Operation | Momentary |
Actuator Type | Tactile |
Length | 14.4mm |
Width | 14.4mm |
Dimensions | 14.4 x 14.4 x 10.7mm |
Illuminated | Yes |
Mounting Type | PCB |
Contact Current Rating | 100 mA |
Operating Force | 0.7 N |
Height | 10.7mm |
Voltage Rating | 28V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Contact Material | Gold |
Mechanical Life | 1000000Operations |
Operating Temperature Range | -20 → +70°C |