- RS Stock No.:
- 758-2054
- Mfr. Part No.:
- SKQGAEE010
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 758-2054
- Mfr. Part No.:
- SKQGAEE010
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.
Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Dimensions | 5.2 x 5.2mm |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 0.8mm |
Operating Force | 0.98 N |
Mechanical Life | 500000Cycles |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |